-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 10uF, 100V, ±10%, X7S, 2220 (5650 mm), 0.091"T, -55º ~ +125ºC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75D8266
|
Bürklin Elektronik | Ceramic capacitor, 10 µF, 100 V (DC), ±10 %, SMD 2220, X7S, C5750X7S2A106K230KB Min Qty: 1 |
1357 in Stock 500 Available Soon |
|
$0.9900 / $1.6754 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C5750X7S2A106K230KB
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
C5750X7S2A106K230KB
TDK Epcos
Capacitor, Ceramic, Chip, General Purpose, 10uF, 100V, ±10%, X7S, 2220 (5650 mm), 0.091"T, -55º ~ +125ºC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 2220 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TDK |