Part Details for C5BC06M005 by Mueller Electric Company
Overview of C5BC06M005 by Mueller Electric Company
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C5BC06M005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AJ1446
|
Newark | Sensor Cord, 5P M12 R/A Plug-Rcpt, 5M, Connector Type A:90° M12 Plug, Connector Type B:M12 Receptacle, No. Of Positions:5 Positions, Cable Length - Metric:5M, Cable Length - Imperial:16.4Ft, Product Range:- Rohs Compliant: Yes |Mueller Electric C5BC06M005 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$20.1500 | Buy Now |
DISTI #
314-C5BC06M005-ND
|
DigiKey | CBL 5POS MALE TO FMALE 16.4' Min Qty: 1 Lead time: 3 Weeks Container: Bag |
9 In Stock |
|
$31.0400 | Buy Now |
DISTI #
548-C5BC06M005
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 Cordset, 5-Pos Male Right Angle-Female Straight, 22 AWG, 5M RoHS: Compliant | 5 |
|
$24.2100 / $31.0400 | Buy Now |
DISTI #
73858809
|
RS | M12 Cordset, 5-Pos Male Right Angle-Female Straight, 22 AWG, 5M | Mueller C5BC06M005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 10 |
|
$26.3800 / $31.0400 | Buy Now |
|
Bisco Industries | 10 |
|
Buy Now | ||
|
Onlinecomponents.com | M12 Cordset - 5-Position - Male Right Angle to Female Straight - 22 AWG - 5M RoHS: Compliant | 0 |
|
$23.4600 / $31.0500 | Buy Now |
DISTI #
C5BC06M005
|
TME | Connection lead, M12, PIN: 5, plug, 250VAC, 4A, PVC, IP68, 250VDC Min Qty: 1 | 2 |
|
$29.3800 / $31.6400 | Buy Now |