There are no models available for this part yet.
Overview of C60006000ALBB-1197W by Arcolectric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for C60006000ALBB-1197W by Arcolectric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28Y8066
|
Newark | C6000A/C6000Al T.black 1 En1197 Whi |Arcolectric (Bulgin Limited) C60006000ALBB-1197W RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2000 | Buy Now | |
DISTI #
71029013
|
RS | SPST Twin Rocker Switch w/legend | Arcolectric (Bulgin Ltd.) C60006000ALBB-1197W RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3600 / $4.3700 | RFQ | |
Onlinecomponents.com | Rocker Switch - SPST x 2 - ON -OFF - 20A (AC) - 277V - Flat Actuator - Panel Mount - Snap-In. RoHS: Compliant |
291 In Stock |
|
$4.2200 / $7.1600 | Buy Now | ||
Master Electronics | Rocker Switch - SPST x 2 - ON -OFF - 20A (AC) - 277V - Flat Actuator - Panel Mount - Snap-In. RoHS: Compliant |
291 In Stock |
|
$4.2200 / $7.1600 | Buy Now |