Part Details for C6000ALBB-1223W by Bulgin
Overview of C6000ALBB-1223W by Bulgin
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C6000ALBB-1223W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C6000ALBB-1223W-ND
|
DigiKey | SWITCH ROCKER SPST 20A 277V Min Qty: 200 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1261 | Buy Now |
DISTI #
167-C6000ALBB-1223W
|
Mouser Electronics | Rocker Switches SPST Rocker Switch w/legend RoHS: Compliant | 0 |
|
$2.5700 / $3.7800 | Order Now |
DISTI #
64038082
|
Verical | Switch Rocker ON OFF SPST Quick Connect Flat Rocker 20A 400VAC 1118.55VA RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2240 | Americas - 250 |
|
$3.1545 / $4.1457 | Buy Now |
DISTI #
17209957
|
Verical | Switch Rocker ON OFF SPST Quick Connect Flat Rocker 20A 400VAC 1118.55VA RoHS: Compliant Min Qty: 21 Package Multiple: 1 | Americas - 100 |
|
$3.0200 | Buy Now |
Part Details for C6000ALBB-1223W
C6000ALBB-1223W CAD Models
C6000ALBB-1223W Part Data Attributes:
|
C6000ALBB-1223W
Bulgin
Buy Now
|
Compare Parts:
C6000ALBB-1223W
Bulgin
|
Samacsys Manufacturer | Bulgin |