Part Details for C601106007 by Belden Inc
Overview of C601106007 by Belden Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for C601106007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R3005
|
Newark | Patch Cord, Rj45 Plug-Plug, Cat6, 7Ft, Lan Category:Cat6, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Blue, Cable Length - Metric:2.1M, Cable Length - Imperial:7Ft Rohs Compliant: Yes |Belden C601106007 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.6300 / $14.6800 | Buy Now |
DISTI #
BEL1447-7-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 7' Min Qty: 1 Lead time: 2 Weeks Container: Bag |
6 In Stock |
|
$11.2229 / $17.2000 | Buy Now |
DISTI #
566-C601106007
|
Mouser Electronics | Ethernet Cables / Networking Cables 24AWG 4PR SOLID CAT6 7 FEET BLUE RoHS: Compliant | 4 |
|
$11.2200 / $16.8300 | Buy Now |
DISTI #
70038493
|
RS | Category 6 Patch Cord, 24 AWG Solid, Bonded Pair, CMR, Blue | Belden C601106007 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 7 |
|
$14.8800 / $17.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.7900 / $14.2800 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$6.2500 / $9.6200 | Buy Now |