Part Details for C6053ALBA31197W by Bulgin
Overview of C6053ALBA31197W by Bulgin
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C6053ALBA31197W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C6053ALBA31197W-ND
|
DigiKey | SWITCH ROCKER DPST 20A 277V Min Qty: 250 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.7902 | Buy Now |
DISTI #
167-C6053ALBA31197W
|
Mouser Electronics | Rocker Switches DPST Rocker Switch Lit 230V Amber RoHS: Compliant | 0 |
|
$6.0300 / $6.0800 | Order Now |
Part Details for C6053ALBA31197W
C6053ALBA31197W CAD Models
C6053ALBA31197W Part Data Attributes:
|
C6053ALBA31197W
Bulgin
Buy Now
Datasheet
|
Compare Parts:
C6053ALBA31197W
Bulgin
Rocker Switch, DPDT, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | AMBER | |
Actuator Finish | MATTE | |
Actuator Length | 0.315 inch | |
Actuator Material | POLYCARBONATE | |
Actuator Type | ROCKER | |
Body Color | BLACK | |
Body Height | 20.2946 mm | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Rating R Load | 16A@250VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Function | ON-OFF | |
Contact Resistance | 0.005 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
Illumination | LAMP | |
Insulation Resistance | 20000000 Ω | |
Insulator Material | NYLON | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.382 inch | |
Terminal Material | BRASS | |
Termination Type | QUICK CONNECT |