Part Details for C6090ALBA21197B by Arcolectric
Overview of C6090ALBA21197B by Arcolectric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C6090ALBA21197B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y8115
|
Newark | Dpst Rocker Switch |Arcolectric (Bulgin Limited) C6090ALBA21197B Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8500 | Buy Now |
DISTI #
09AK1774
|
Newark | Dpst Rocker Switch |Arcolectric (Bulgin Limited) C6090ALBA21197B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8900 | Buy Now |
DISTI #
71029056
|
RS | DPST Rocker Switch 110V Amber w/legend | Arcolectric (Bulgin Ltd.) C6090ALBA21197B RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$8.4700 / $11.0000 | RFQ |
|
Onlinecomponents.com | Switch Rocker ON OFF DPST Quick Connect Flat Rocker 20A 277VAC 1118.55VA RoHS: Compliant | 0 |
|
$11.1500 / $15.4100 | Buy Now |