Part Details for C6090ALBR21197W by Arcolectric
Overview of C6090ALBR21197W by Arcolectric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C6090ALBR21197W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ6431
|
Newark | Rocker Switch |Arcolectric (Bulgin Limited) C6090ALBR21197W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$12.5000 / $16.9600 | Buy Now |
DISTI #
28Y8117
|
Newark | Rocker Switch |Arcolectric (Bulgin Limited) C6090ALBR21197W Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8500 | Buy Now |
DISTI #
71029058
|
RS | DPST Rocker Switch 110V Red w/legend | Arcolectric (Bulgin Ltd.) C6090ALBR21197W RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$8.4700 / $11.0000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
30 Partner Stock |
|
$6.6900 / $11.6200 | Buy Now |
|
Master Electronics | RoHS: Compliant |
30 Partner Stock |
|
$6.6900 / $11.6200 | Buy Now |
Part Details for C6090ALBR21197W
C6090ALBR21197W CAD Models
C6090ALBR21197W Part Data Attributes:
|
C6090ALBR21197W
Arcolectric
Buy Now
Datasheet
|
Compare Parts:
C6090ALBR21197W
Arcolectric
Rocker Switch, DPDT, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ARCOLECTRIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | RED | |
Actuator Length | 0.315 inch | |
Actuator Material | POLYCARBONATE | |
Actuator Type | ROCKER | |
Body Color | BLACK | |
Body Height | 20.2946 mm | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Rating R Load | 16A@250VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Function | ON-OFF | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
Illumination | LAMP | |
Insulator Material | NYLON | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.382 inch | |
Terminal Material | BRASS | |
Termination Type | QUICK CONNECT |