Part Details for C6AQ1156JF0000 by Xiamen Faratronic Co Ltd
Overview of C6AQ1156JF0000 by Xiamen Faratronic Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C6AQ1156JF0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | CAP.POL.15uF 300VAC 37.5MM 5% FARATRONIC | 0 |
|
$2.8109 / $3.0920 | RFQ |