-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 37A, 650V V(RRM), Silicon Carbide, TO-220AC, TO-220, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AH7910
|
Newark | Siliconcarbide Schottky Diode, 37A, 650V, Product Range:Z-Rec Series, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:650V, Continuous Forward Current If:37A, Total Capacitive Charge Qc:34Nc, Diode Case Style:To-220, Rohs Compliant: Yes |Wolfspeed C6D10065A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 830 |
|
$3.9300 / $5.7400 | Buy Now |
DISTI #
1697-C6D10065A-ND
|
DigiKey | DIODE SIL CARB 650V 37A TO220-2 Min Qty: 1 Lead time: 70 Weeks Container: Tube |
23 In Stock |
|
$3.1941 / $6.0100 | Buy Now |
DISTI #
941-C6D10065A
|
Mouser Electronics | Schottky Diodes & Rectifiers 10A 650V GEN6 SiC Schottky Diode RoHS: Compliant | 2143 |
|
$3.1900 / $5.7400 | Buy Now |
DISTI #
C6D10065A
|
TME | Diode: Schottky rectifying, SiC, THT, 650V, 10A, 47W, TO220-2, C6D Min Qty: 1 | 0 |
|
$2.8200 / $3.9500 | RFQ |
DISTI #
C6D10065A
|
Richardson RFPD | SILICON CARBIDE DIODE RoHS: Compliant Min Qty: 1 | 1000 |
|
$2.6300 / $2.7700 | Buy Now |
|
LCSC | 650V 1.5V10A 37A TO-220AC-2 SiC Diodes ROHS | 47 |
|
$1.6324 / $1.7216 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C6D10065A
Wolfspeed
Buy Now
Datasheet
|
Compare Parts:
C6D10065A
Wolfspeed
Rectifier Diode, Schottky, 1 Phase, 1 Element, 37A, 650V V(RRM), Silicon Carbide, TO-220AC, TO-220, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WOLFSPEED INC | |
Package Description | TO-220, 2 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Wolfspeed | |
Additional Feature | LOW LEAKAGE CURRENT, PD-CASE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 37 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 109 W | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 50 µA | |
Reverse Test Voltage | 650 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |