Part Details for C70210M0080234 by Amphenol Corporation
Overview of C70210M0080234 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for C70210M0080234
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C70210M0080234
|
Avnet Americas | Conn Push-Pull Smart Card with Card Guide SKT 10 POS - Boxed Product (Development Kits) (Alt: C70210M0080234) Min Qty: 144 Package Multiple: 144 Container: Box | 0 |
|
RFQ | |
DISTI #
SMC-C70210M0080234
|
Sensible Micro Corporation | Smartcard Connector RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2010+ Container: Bulk | 113 |
|
$10.2599 / $11.4670 | RFQ |
DISTI #
C70210M0080234
|
Avnet Abacus | Conn Smart Card HDR 8 POS Solder Cable Mount (Alt: C70210M0080234) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for C70210M0080234
C70210M0080234 CAD Models
C70210M0080234 Part Data Attributes:
|
C70210M0080234
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
C70210M0080234
Amphenol Corporation
PCB Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE |