Part Details for C7030AFBR2 by Arcolectric
Overview of C7030AFBR2 by Arcolectric
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C7030AFBR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ6441
|
Newark | Light 125V Red |Arcolectric (Bulgin Limited) C7030AFBR2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 150 |
|
$10.2300 / $13.9200 | Buy Now |
DISTI #
71519745
|
RS | Indicator Light 110V Red | Arcolectric (Bulgin Ltd.) C7030AFBR2 RoHS: Compliant Min Qty: 11 Package Multiple: 1 Container: Bulk | 0 |
|
$6.0700 / $7.8900 | RFQ |
|
Onlinecomponents.com | Neon - Panel Indicator - Red - Diffused - 125V - Round - Flat Top RoHS: Compliant |
248 In Stock |
|
$5.2500 / $7.6700 | Buy Now |
|
Master Electronics | Neon - Panel Indicator - Red - Diffused - 125V - Round - Flat Top RoHS: Compliant |
248 In Stock |
|
$5.2500 / $7.6700 | Buy Now |
Part Details for C7030AFBR2
C7030AFBR2 CAD Models
C7030AFBR2 Part Data Attributes
|
C7030AFBR2
Arcolectric
Buy Now
Datasheet
|
Compare Parts:
C7030AFBR2
Arcolectric
Special Switch, Quick Connect Terminal, Panel Mount,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ARCOLECTRIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | ||
Actuator Color | RED | |
Actuator Length | 0.382 inch | |
Actuator Material | POLYCARBONATE | |
Actuator Type | PUSHBUTTON | |
Additional Feature | LAMP COLOR-RED | |
Body Color | BLACK | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Power Rating R Load | 1HP@250VAC | |
Contact (AC) Max Rating R Load | 16A@250VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 3000VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
Illumination | LAMP | |
Insulation Resistance | 20000000 Ω | |
Insulator Material | NYLON | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Terminal Length | 0.358 inch | |
Termination Type | QUICK CONNECT |