Part Details for C7030AFBR2 by Bulgin
Overview of C7030AFBR2 by Bulgin
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C7030AFBR2
C7030AFBR2 CAD Models
C7030AFBR2 Part Data Attributes
|
C7030AFBR2
Bulgin
Buy Now
Datasheet
|
Compare Parts:
C7030AFBR2
Bulgin
Special Switch, Quick Connect Terminal, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Bulgin | |
Actuator Angle | ||
Actuator Color | RED | |
Actuator Length | 0.382 inch | |
Actuator Material | POLYCARBONATE | |
Actuator Type | PUSHBUTTON | |
Additional Feature | LAMP COLOR-RED | |
Body Color | BLACK | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Power Rating R Load | 1HP@250VAC | |
Contact (AC) Max Rating R Load | 16A@250VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 3000VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
Illumination | LAMP | |
Insulation Resistance | 20000000 Ω | |
Insulator Material | NYLON | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Terminal Length | 0.358 inch | |
Termination Type | QUICK CONNECT |