Part Details for C8051F326-GMR by Silicon Laboratories Inc
Overview of C8051F326-GMR by Silicon Laboratories Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C8051F326-GMR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-C8051F326-GMR-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 28QFN Min Qty: 200 Lead time: 12 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
3000 In Stock |
|
$2.5800 | Buy Now |
DISTI #
C8051F326-GMR-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 28QFN Min Qty: 200 Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$2.7290 | Buy Now |
DISTI #
634-C8051F326-GMR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8051 25 MHz 16 kB 8-bit MCU RoHS: Compliant | 0 |
|
Order Now | |
|
Flip Electronics | Stock, ship today | 3000 |
|
$1.9300 | RFQ |
|
Symmetry Electronics | 8051 50 MHz 64 kB 8-bit MCU Min Qty: 1 | 0 |
|
$2.5500 | Buy Now |
Part Details for C8051F326-GMR
C8051F326-GMR CAD Models
C8051F326-GMR Part Data Attributes:
|
C8051F326-GMR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
C8051F326-GMR
Silicon Laboratories Inc
Microcontroller, 8-Bit, FLASH, 25MHz, CMOS, LEAD FREE, QFN-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | QFN | |
Package Description | LEAD FREE, QFN-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Has ADC | NO | |
Additional Feature | ALSO REQUIRES 1.8-3.6V I/O SUPPLY | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Number of I/O Lines | 15 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 25 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for C8051F326-GMR
This table gives cross-reference parts and alternative options found for C8051F326-GMR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C8051F326-GMR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C8051F327-GMR | Microcontroller, 8-Bit, FLASH, 25MHz, CMOS, LEAD FREE, QFN-28 | Silicon Laboratories Inc | C8051F326-GMR vs C8051F327-GMR |