Part Details for C8051F530A-AMR by Silicon Laboratories Inc
Overview of C8051F530A-AMR by Silicon Laboratories Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C8051F530A-AMR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
634-C8051F530A-AMR
|
Mouser Electronics | 8-bit Microcontrollers - MCU RoHS: Compliant | 0 |
|
$2.9400 | Order Now |
DISTI #
V36:1790_13853906
|
Arrow Electronics | MCU 8-bit 8051 CISC 8KB Flash 2.5V/3.3V/5V 20-Pin QFN EP Automotive AEC-Q100 RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 9 Weeks Date Code: 2237 | Americas - 1500 |
|
$1.7360 / $2.8026 | Buy Now |
DISTI #
66207035
|
Verical | MCU 8-bit 8051 CISC 8KB Flash 2.5V/3.3V/5V 20-Pin QFN EP Automotive AEC-Q100 RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Date Code: 2237 | Americas - 1500 |
|
$1.7360 / $1.7670 | Buy Now |
|
Quest Components | 1400 |
|
$2.9250 / $5.8500 | Buy Now |
Part Details for C8051F530A-AMR
C8051F530A-AMR CAD Models
C8051F530A-AMR Part Data Attributes
|
C8051F530A-AMR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
C8051F530A-AMR
Silicon Laboratories Inc
Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 8051 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 16 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 20 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 256 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Speed | 25 MHz | |
Supply Current-Max | 13 mA | |
Supply Voltage-Max | 2.7 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 2.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |