Part Details for C8051F553-IM by Silicon Laboratories Inc
Overview of C8051F553-IM by Silicon Laboratories Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C8051F553-IM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH9514
|
Newark | Mcu, 8Bit, 50Mhz, Qfn-24 Rohs Compliant: Yes |Silicon Labs C8051F553-IM Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.1500 / $8.6000 | Buy Now |
DISTI #
336-1686-5-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 24QFN Min Qty: 1 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.6904 / $8.2700 | Buy Now |
DISTI #
634-C8051F553-IM
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8051 50 MHz 32 kB 5 V 8-bit MCU RoHS: Compliant | 3561 |
|
$4.6900 / $8.2700 | Buy Now |
DISTI #
3105909
|
element14 Asia-Pacific | MCU, 8BIT, 50MHZ, QFN-24 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.6642 / $8.6909 | Buy Now |
DISTI #
3105909
|
Farnell | MCU, 8BIT, 50MHZ, QFN-24 RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$5.4059 / $8.9931 | Buy Now |
|
Symmetry Electronics | 8051 MHz 16 kB flash industrial 8-bit MCU Min Qty: 1 | 0 |
|
$4.6100 | Buy Now |
Part Details for C8051F553-IM
C8051F553-IM CAD Models
C8051F553-IM Part Data Attributes
|
C8051F553-IM
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
C8051F553-IM
Silicon Laboratories Inc
Microcontroller, 8-Bit, FLASH, 50MHz, CMOS, ROHS COMPLIANT, QFN-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | QFN | |
Package Description | ROHS COMPLIANT, QFN-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 8051 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 18 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 24 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2304 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.8 mm | |
Speed | 50 MHz | |
Supply Current-Max | 33 mA | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 2.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |