Part Details for C8051F850-C-IM by Silicon Laboratories Inc
Overview of C8051F850-C-IM by Silicon Laboratories Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C8051F850-C-IM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C8051F850-C-IM-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 20QFN Min Qty: 1 Lead time: 12 Weeks Container: Tube |
80 In Stock |
|
$1.4996 / $3.1000 | Buy Now |
DISTI #
634-C8051F850-C-IM
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8kB/512B RAM, ADC, QFN20 RoHS: Compliant | 120 |
|
$1.4900 / $3.1000 | Buy Now |
DISTI #
V79:2366_22818108
|
Arrow Electronics | 8051 25 MHz 4 kB 8-bit MCU Min Qty: 1 Package Multiple: 1 Date Code: 1652 | Americas - 230 |
|
Buy Now | |
DISTI #
31282277
|
Verical | 8051 25 MHz 4 kB 8-bit MCU Min Qty: 7 Package Multiple: 1 Date Code: 1652 | Americas - 230 |
|
$1.0857 | Buy Now |
|
Chip1Cloud | IC MCU 8BIT 8KB FLASH 20QFN | 2970 |
|
RFQ |
Part Details for C8051F850-C-IM
C8051F850-C-IM CAD Models
C8051F850-C-IM Part Data Attributes:
|
C8051F850-C-IM
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
C8051F850-C-IM
Silicon Laboratories Inc
Microcontroller, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 25 MHz | |
DMA Channels | NO | |
External Data Bus Width | ||
Length | 3 mm | |
Number of I/O Lines | 16 | |
Number of Terminals | 20 | |
PWM Channels | YES | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
ROM (words) | 8192 | |
Speed | 25 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.2 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Resources and Additional Insights for C8051F850-C-IM
Reference Designs related to C8051F850-C-IM
-
C8051F850-BLDC-RD : C8051F85x/86x Motor Control Reference Design
The Silicon Labs C8051F850 Sensorless Brushless dc (BLDC) Motor Control Reference Design is a ready to use motor control solution with production-quality hardware and software for quick evaluation and deployment in cost-sensitive applications. This reference design provides a complete system-level solution for sensorless brushless dc motors and is a vehicle for developers to evaluate and adopt low-cost BLDC motor control solutions using the C8051F85x and C8051F86x product families.<p>The C8051F85x/6x family is the ideal MCU for the reference design, with a 12-bit analog to digital converter, a precise internal voltage reference, two analog comparators with programmable hysteresis and response time and three independently configurable enhanced resolution PWM channels with built-in hardware kill capability.<p>The availability of motor control source code helps to expedite the design-in time. In addition, the motor control graphical user interface (Silicon Labs Spinner) allows real-time control and monitoring of the motor and also offers users flexibility and ease of use when controlling and understanding the BLDC motor operation. A strong value proposition of the Sensorless BLDC Motor Control reference design is the supporting environment from tools, development kits, software libraries and collateral. The reference design contains everything needed to get the motor spinning in less than five minutes.