Part Details for C8102 by Sumida Corporation
Overview of C8102 by Sumida Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C8102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C8102-ND
|
DigiKey | XFMR FLYBACK Min Qty: 500 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5044 | Buy Now |
DISTI #
C8102
|
Avnet Americas | SMD VOIP FLYBACK XFORMER, 0.78UH - Tape and Reel (Alt: C8102) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.6801 / $1.3244 | Buy Now |
DISTI #
851-C8102
|
Mouser Electronics | Audio Transformers / Signal Transformers SMD VoIP Flyback Xformer | 0 |
|
$1.3100 / $2.2900 | Order Now |
|
Future Electronics | C8102 Series 0.85 uH 520 mOhm Surface Mount General Power Transformer RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 Container: Reel | 0Reel |
|
$1.3700 / $1.4100 | Buy Now |
Part Details for C8102
C8102 CAD Models
C8102 Part Data Attributes
|
C8102
Sumida Corporation
Buy Now
|
Compare Parts:
C8102
Sumida Corporation
|
Samacsys Manufacturer | Sumida |