Part Details for C822G154J60C400 by Xiamen Faratronic Co Ltd
Overview of C822G154J60C400 by Xiamen Faratronic Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C822G154J60C400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 150nF -40��~+105�� ��5% 400V Plugin,P=15mm Polypropylene Film Capacitors (CBB) ROHS | 200 |
|
$0.1534 / $0.2829 | Buy Now |