Part Details for C823C183J60Q350 by Xiamen Faratronic Co Ltd
Overview of C823C183J60Q350 by Xiamen Faratronic Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C823C183J60Q350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 18nF -40��~+105�� ��5% 1.6kV Plugin,P=15mm Polypropylene Film Capacitors (CBB) ROHS | 485 |
|
$0.1659 / $0.1755 | Buy Now |