-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, 0.313in Min Cable Dia, 0.5in Max Cable Dia, Aluminum Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C85577-000
|
Avnet Americas | Connector Accessories Tinel-Lock Backshell with Ring Size 28 ST Aluminum Alloy Cadmium Finish Olive Drab - Bulk (Alt: C85577-000) RoHS: Not Compliant Min Qty: 29 Package Multiple: 29 Container: Bulk | 0 |
|
$83.8744 / $100.9336 | Buy Now |
DISTI #
RYCTXR66AB00-2810AI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR66AB00-2810AI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TXR66AB00-2810AI | 0 |
|
$87.2300 / $167.4800 | Buy Now |
DISTI #
C85577-000
|
Avnet Americas | Connector Accessories Tinel-Lock Backshell with Ring Size 28 ST Aluminum Alloy Cadmium Finish Olive Drab - Bulk (Alt: C85577-000) RoHS: Not Compliant Min Qty: 29 Package Multiple: 29 Container: Bulk | 0 |
|
$83.8744 / $100.9336 | Buy Now |
DISTI #
C85577-000
|
Avnet Americas | Connector Accessories Tinel-Lock Backshell with Ring Size 28 ST Aluminum Alloy Cadmium Finish Olive Drab - Bulk (Alt: C85577-000) RoHS: Not Compliant Min Qty: 29 Package Multiple: 29 Container: Bulk | 0 |
|
$83.8744 / $100.9336 | Buy Now |
DISTI #
RYCTXR66AB00-2810AI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR66AB00-2810AI | 0 |
|
Buy Now | |
DISTI #
000000000005848761
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR66AB00-2810AI Min Qty: 1 | 0 |
|
$55.8500 / $114.8200 | Buy Now |
|
Master Electronics | TXR66AB00-2810AI | 0 |
|
$87.2300 / $167.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C85577-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
C85577-000
TE Connectivity
Connector Accessory, 0.313in Min Cable Dia, 0.5in Max Cable Dia, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.5 inch | |
Cable Entry-Min | 0.313 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 28 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |