-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC2357
|
Newark | 3,5 U 470V |Kemet C878AF34350AA4J Min Qty: 86 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7100 / $4.0700 | Buy Now |
DISTI #
399-17296-ND
|
DigiKey | CAP FILM 3.5UF 5% 470VAC RADIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
88 In Stock |
|
$2.6177 / $5.1300 | Buy Now |
DISTI #
80-C878AF34350AA4J
|
Mouser Electronics | Motor Start Capacitors & Motor Run Capacitors 470V 3.5uF 5% RoHS: Compliant | 383 |
|
$2.5900 / $5.1300 | Buy Now |
|
Onlinecomponents.com | Motor Run Capacitor - 3.5uF - ±5%470VAC 50/60Hz - M8 Mtg Bolt - 30,000 hours/420VAC (Class A) or 10,000 hours/470VAC (class B) |
210 Partner Stock |
|
$3.2700 / $4.4200 | Buy Now |
DISTI #
C878AF34350AA4J
|
TTI | Motor Start Capacitors & Motor Run Capacitors 470V 3.5uF 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 430 Package Multiple: 86 Container: Bulk | Americas - 0 |
|
$2.5600 / $3.2700 | Buy Now |
DISTI #
4385687
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.0501 / $8.6179 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C878AF34350AA4J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C878AF34350AA4J
KEMET Corporation
Film Capacitor
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 3.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 48 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Quick Connect | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 470 V | |
Surface Mount | NO | |
Terminal Shape | CONNECTOR |