Part Details for C878BF35180SA0J by KEMET Corporation
Overview of C878BF35180SA0J by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C878BF35180SA0J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC2520
|
Newark | 18 Uf 470V |Kemet C878BF35180SA0J Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1400 / $10.9500 | Buy Now |
DISTI #
C878BF35180SA0J
|
Avnet Abacus | Motor Run Capacitor, 18 uF, 470 V, � 5%, Metallized PP, Stud Mount, Can (Alt: C878BF35180SA0J) RoHS: Compliant Min Qty: 400 Package Multiple: 50 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |