-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C878BF35300AA0J-ND
|
DigiKey | CAP FILM MOTOR START RUN Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
C878BF35300AA0J
|
TME | Capacitor: motors, run, 30uF, 470V, Ø45x98mm, -25÷85°C, ±5%, 10000h Min Qty: 400 | 0 |
|
$13.1100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C878BF35300AA0J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C878BF35300AA0J
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 30 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 45 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 98 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Quick Connect | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 470 V | |
Surface Mount | NO | |
Terminal Shape | CONNECTOR |