-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, SL, -1000/+350ppm/Cel TC, 0.000051uF, 3220
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ0779
|
Newark | 51.0Pfv |Kemet C911U510JUSDCAWL35 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 2000 |
|
$0.1980 | Buy Now |
DISTI #
2266-C911U510JUSDCAWL35TR-ND
|
DigiKey | CAP CER 51PF 400VAC SL RADIAL Min Qty: 1000 Lead time: 17 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2000 In Stock |
|
$0.1290 | Buy Now |
DISTI #
C911U510JUSDCAWL35-ND
|
DigiKey | CAP CER 51PF 400VAC SL RADIAL Min Qty: 1000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0922 | Buy Now |
DISTI #
C911U510JUSDCAWL35
|
Avnet Americas | CERAMIC DISC CAP - Bulk (Alt: C911U510JUSDCAWL35) RoHS: Compliant Min Qty: 1667 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0900 / $0.1020 | Buy Now |
|
Onlinecomponents.com | Ceramic Disc Capacitor - 51pF ±5% - 400VAC - SL - 8mm Dia - 10mm Lead Spacing - Kinked Leads - Bulk |
2000 Partner Stock |
|
$0.0878 / $0.1239 | Buy Now |
DISTI #
25969114
|
Verical | Cap Ceramic Suppression X1/Y1 51pF 400VAC/250VAC SL 5%( 8 X 5mm) Radial Disc 10mm 125°C Bulk Min Qty: 1000 Package Multiple: 500 | Americas - 2000 |
|
$0.1210 | Buy Now |
DISTI #
C911U510JUSDCAWL35
|
Avnet Americas | CERAMIC DISC CAP - Bulk (Alt: C911U510JUSDCAWL35) RoHS: Compliant Min Qty: 1667 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0900 / $0.1020 | Buy Now |
DISTI #
C911U510JUSDCAWL35
|
TME | Capacitor: ceramic, X1/Y1, 51pF, SL, ±5%, THT, 10mm, Uoper.X: 400VAC Min Qty: 10 | 130 |
|
$0.0870 / $0.1320 | Buy Now |
DISTI #
KEMET C911U510JUSDCAWL35
|
PEI Genesis | Ceramic Capacitor | 2000 |
|
Buy Now | |
DISTI #
4374440
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.1922 / $0.4145 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C911U510JUSDCAWL35
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C911U510JUSDCAWL35
KEMET Corporation
Ceramic Capacitor, Ceramic, SL, -1000/+350ppm/Cel TC, 0.000051uF, 3220
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS: X1/Y1 | |
Capacitance | 0.000051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 8 mm | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 400 V | |
Reference Standard | CAN; CSA; ENEC; IEC; UL; VDE | |
Surface Mount | NO | |
Temperature Characteristics Code | SL | |
Temperature Coefficient | -1000/+350ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |