-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF RELAY, DPDT, MOMENTARY, 0.013A (COIL), 12VDC (COIL), 150mW (COIL), 1.25A (CONTACT), 150VDC (CONTACT), 900MHz, THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07H3826
|
Newark | Signal Relay, Dpdt, 12Vdc, Tht, Coil Voltage:12Vdc, Contact Configuration:Dpdt, Contact Current:2A, Product Range:Mt2 Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Relay Terminals:Pc Pin, Contact Voltage Vac:250V Rohs Compliant: Yes |Axicom Te Connectivity C93402 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 536 |
|
$2.5300 / $2.9900 | Buy Now |
DISTI #
94T2211
|
Newark | C93402=Mt Relay 150 Mw 12 V Rohs Compliant: Yes |Potter&brumfield Te Connectivity C93402 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4500 / $3.1200 | Buy Now |
DISTI #
27AC3753
|
Newark | Em Rly Dpdt 2A 12Vdc 968Ohm Th Rohs Compliant: Yes |Potter&brumfield Te Connectivity C93402 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4500 / $3.1200 | Buy Now |
DISTI #
PB1125-ND
|
DigiKey | RELAY TELECOM DPDT 2A 12V Min Qty: 1 Lead time: 18 Weeks Container: Tube |
5116 In Stock |
|
$2.8987 / $4.9700 | Buy Now |
DISTI #
655-C93402
|
Mouser Electronics | Low Signal Relays - PCB DPDT 1.25A 12VDC MT2 RoHS: Compliant | 1236 |
|
$2.7900 / $4.9600 | Buy Now |
DISTI #
70198986
|
RS | RELAY TELECOM DPDT 2A 12V | TE Connectivity C93402 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$4.5200 / $4.9700 | RFQ |
|
Onlinecomponents.com | Signal Relay 12VDC 2A DPDT( (20.2mm 10mm 11mm)) THT Automotive RoHS: Compliant |
8545 In Stock |
|
$2.7900 / $3.5500 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 63 |
|
$1.6800 / $3.3600 | Buy Now |
|
Quest Components | RF RELAY, 2 FORM C, DPDT, MOMENTARY, 0.013A (COIL), 12VDC (COIL), 150MW (COIL), 2A (CONTACT), 220VDC (CONTACT), 900MHZ, DC INPUT, RANDOM, AC/DC OUTPUT | 50 |
|
$2.2500 / $4.5000 | Buy Now |
DISTI #
1462000-7
|
TTI | Low Signal Relays - PCB C93402 RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Tube |
Americas - 850 In Stock |
|
$3.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C93402
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
C93402
TE Connectivity
RF RELAY, DPDT, MOMENTARY, 0.013A (COIL), 12VDC (COIL), 150mW (COIL), 1.25A (CONTACT), 150VDC (CONTACT), 900MHz, THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS ELCON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RELEASE TIME WITH DIODE IN PARALLEL | |
Body Breadth | 10 mm | |
Body Height | 11 mm | |
Body Length or Diameter | 20.2 mm | |
Coil Current(DC)-Max | 0.013 A | |
Coil Operate Voltage(DC) | 8.6 V | |
Coil Power | 150 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 968 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 1.25A@150VAC | |
Contact Current(AC)-Max | 1.25 A | |
Contact Current(DC)-Max | 1.25 A | |
Contact (DC) Max Rating R Load | 1.25A@150VDC | |
Contact Voltage(AC)-Max | 150 V | |
Contact Voltage(DC)-Max | 150 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 200000 Cycle(s) | |
Insertion Loss-Max | -0.97 dB | |
Isolation-Max | -14.2 dB | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 10 ms | |
Operating Frequency-Max | 900 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 20.2mm X 10mm X 11mm | |
Reference Standard | CECC; CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | RF RELAY | |
Release Time | 11 ms | |
Sealing | IP67 | |
Surface Mount | NO | |
Switching Time | 21 ms | |
Termination Type | SOLDER | |
VSWR | 1.31 |
This table gives cross-reference parts and alternative options found for C93402. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C93402, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V23105-A5303A201 | RF Relay, RF RELAY, DPDT, MOMENTARY, 0.017A (COIL), 12VDC (COIL), 200mW (COIL), 3A (CONTACT), 220VDC (CONTACT), 900MHz, THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | C93402 vs V23105-A5303A201 |