Part Details for C93422 (ALTERNATE: 4-1462000-8) by TE Connectivity
Overview of C93422 (ALTERNATE: 4-1462000-8) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C93422 (ALTERNATE: 4-1462000-8)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72129646
|
RS | Relay, C93422=MT 400 mW 5 V | TE Connectivity C93422 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1000 | RFQ |