Part Details for C936DIB by Arcolectric
Overview of C936DIB by Arcolectric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C936DIB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y8154
|
Newark | Pb Sw Black |Arcolectric (Bulgin Limited) C936DIB Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.6500 | Buy Now |
DISTI #
38AJ6446
|
Newark | Pb Sw Black |Arcolectric (Bulgin Limited) C936DIB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.8300 / $20.1200 | Buy Now |
DISTI #
71029087
|
RS | Push Button Swich - Same as C936PCB | Arcolectric (Bulgin Ltd.) C936DIB RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$10.8400 / $14.0800 | RFQ |
|
Onlinecomponents.com | Cb 25A 3P 380Vac RoHS: Compliant | 0 |
|
$10.2800 / $21.5300 | Buy Now |