Part Details for C936KB by Arcolectric
Overview of C936KB by Arcolectric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C936KB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ6448
|
Newark | Pb Sw Black |Arcolectric (Bulgin Limited) C936KB Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 120 |
|
$17.2000 | Buy Now |
DISTI #
28Y8156
|
Newark | Pushbutton Switch, Spst, 0.5A, 250V, Product Range:936 Series, Panel Cutout Diameter:22Mm, Contact Configuration:Spst, Switch Operation:On-Off, Pushbutton Actuator Style:Round, Actuator/Cap Colour:Black, Contact Voltage Vac:250V |Arcolectric (Bulgin Limited) C936KB Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.6300 / $19.6200 | Buy Now |
DISTI #
71029089
|
RS | Push Button Switch Black | Arcolectric (Bulgin Ltd.) C936KB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$15.7500 / $20.4500 | RFQ |
|
Onlinecomponents.com | Push Button - Switch - Black - 0.5A - 250V RoHS: Compliant |
507 In Stock |
|
$12.1800 / $17.4100 | Buy Now |
|
Master Electronics | Push Button - Switch - Black - 0.5A - 250V RoHS: Compliant |
507 In Stock |
|
$12.1800 / $17.4100 | Buy Now |