Part Details for C936KG by Arcolectric
Overview of C936KG by Arcolectric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C936KG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y8157
|
Newark | Pb Switch |Arcolectric (Bulgin Limited) C936KG Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.7500 | Buy Now |
DISTI #
71029090
|
RS | Push Button Switch Green | Arcolectric (Bulgin Ltd.) C936KG RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$12.2800 / $14.4500 | RFQ |
|
Onlinecomponents.com | Pushbutton Switch SPST-NO - 0.5A - 250V - Standard Panel Mount. RoHS: Compliant |
34 In Stock |
|
$14.2500 / $19.8500 | Buy Now |
|
Master Electronics | Pushbutton Switch SPST-NO - 0.5A - 250V - Standard Panel Mount. RoHS: Compliant |
34 In Stock |
|
$14.2500 / $19.8500 | Buy Now |