Part Details for C936KG by Bulgin
Overview of C936KG by Bulgin
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C936KG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C936KG-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.5A 250V Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.4531 | Buy Now |
DISTI #
167-C936KG
|
Mouser Electronics | Pushbutton Switches Push Button Switch Green RoHS: Compliant | 0 |
|
$13.3600 / $14.4500 | Order Now |
DISTI #
51543275
|
Verical | Push Button Switch RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1948 | Americas - 30 |
|
$20.1004 / $25.5799 | Buy Now |