Part Details for C936MB by Bulgin
Overview of C936MB by Bulgin
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C936MB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C936MB-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.5A 250V Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.8910 | Buy Now |
DISTI #
167-C936MB
|
Mouser Electronics | Pushbutton Switches Push Button Switch Black RoHS: Compliant | 0 |
|
$12.5700 / $12.7200 | Order Now |
DISTI #
65020913
|
Verical | Push Button Switch RoHS: Compliant Min Qty: 5 Package Multiple: 5 | Americas - 100 |
|
$14.5333 / $18.4149 | Buy Now |
Part Details for C936MB
C936MB CAD Models
C936MB Part Data Attributes:
|
C936MB
Bulgin
Buy Now
|
Compare Parts:
C936MB
Bulgin
|
Samacsys Manufacturer | Bulgin |