Part Details for C936MR by Bulgin
Overview of C936MR by Bulgin
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C936MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1091-1049-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.5A 250V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
73 In Stock |
|
$10.8124 / $12.4700 | Buy Now |
DISTI #
167-C936MR
|
Mouser Electronics | Pushbutton Switches Push Button Switch Red RoHS: Compliant | 93 |
|
$10.8100 / $12.4700 | Buy Now |
DISTI #
16974373
|
Verical | Push Button Switch Red Button Black SHR RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 90 |
|
$12.2700 / $12.7200 | Buy Now |