-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.001uF, Through Hole Mount, 4320, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC3002
|
Newark | Cap, 1000Pf, 10% Rohs Compliant: Yes |Kemet C941U102KVYDCA7317 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.3600 / $0.6310 | Buy Now |
DISTI #
2266-C941U102KVYDCA7317TR-ND
|
DigiKey | CAP CER 1000PF 400VAC Y5P RADIAL Min Qty: 1 Lead time: 23 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1000 In Stock |
|
$0.3300 | Buy Now |
DISTI #
399-18002-1-ND
|
DigiKey | CAP CER 1000PF 400VAC Y5P RADIAL Min Qty: 1 Lead time: 23 Weeks Container: Tape & Box (TB), Cut Tape (CT) | Limited Supply - Call |
|
$0.2576 / $0.8600 | Buy Now |
DISTI #
C941U102KVYDCA7317
|
Avnet Americas | Ceramic Suppression Capacitor, 1000 pF, ± 10%, X1 / Y1, 400 Vac, 400 Vac, Radial Leaded - Tape and Reel (Alt: C941U102KVYDCA7317) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.3000 / $0.3400 | Buy Now |
|
Onlinecomponents.com | Ceramic Disc Capacitor - 1000pF ±10% - 400VAC - Y5P - 11mm Dia - 10mm Lead Spacing - Kinked Leads - Ammo Pak |
1000 Partner Stock |
|
$0.2440 / $0.3215 | Buy Now |
DISTI #
25095717
|
Verical | Cap Ceramic Single Suppression X1/Y1 0.001uF 400VAC Y5P 10% (11 X 5mm) Radial Disc 10mm 125°C Ammo Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$0.3100 | Buy Now |
DISTI #
C941U102KVYDCA7317
|
TTI | Safety Capacitors 400/400V 1000pF Y5P 10% LS=10mm pbFree: Pb-Free Min Qty: 10000 Package Multiple: 1000 Container: Ammo Pack | Americas - 0 |
|
$0.2500 / $0.2550 | Buy Now |
DISTI #
C941U102KVYDCA7317
|
Avnet Americas | Ceramic Suppression Capacitor, 1000 pF, ± 10%, X1 / Y1, 400 Vac, 400 Vac, Radial Leaded - Tape and Reel (Alt: C941U102KVYDCA7317) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.3000 / $0.3400 | Buy Now |
DISTI #
C941U102KVYDCA7317
|
TME | Capacitor: ceramic, X1/Y1, 1nF, Y5P, ±10%, THT, 10mm, Uoper.X: 400VAC Min Qty: 10000 | 0 |
|
$0.2560 | RFQ |
DISTI #
C941U102KVYDCA7317
|
Avnet Americas | Ceramic Suppression Capacitor, 1000 pF, ± 10%, X1 / Y1, 400 Vac, 400 Vac, Radial Leaded - Tape and Reel (Alt: C941U102KVYDCA7317) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.3000 / $0.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C941U102KVYDCA7317
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C941U102KVYDCA7317
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.001uF, Through Hole Mount, 4320, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | RATED AC VOLTAGE (V): 400 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 400 V | |
Reference Standard | CAN; CSA; ENEC; IEC; UL; VDE | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5P | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |