-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, Y5V, -80/+30ppm/Cel TC, 0.0033uF, 4322
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y1004
|
Newark | Ceramic Disc & Plate Capacitor, 900 Series, 3300 Pf, 20%, Y5V, 400 Vac, Radial Leaded Rohs Compliant: Yes |Kemet C941U332MUVDBA7317 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 1000 |
|
$0.2330 / $0.5100 | Buy Now |
DISTI #
399-9500-1-ND
|
DigiKey | CAP CER 3300PF 400VAC Y5V RADIAL Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1640 / $0.7100 | Buy Now |
DISTI #
C941U332MUVDBA7317
|
Avnet Americas | Ceramic Suppression Capacitor, 3300 pF, ± 20%, X1 / Y1, 400 Vac, 250 Vac, Radial Leaded - Tape and Reel (Alt: C941U332MUVDBA7317) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.1830 / $0.2074 | Buy Now |
DISTI #
C941U332MUVDBA7317
|
Avnet Americas | Ceramic Suppression Capacitor, 3300 pF, ± 20%, X1 / Y1, 400 Vac, 250 Vac, Radial Leaded - Tape and Reel (Alt: C941U332MUVDBA7317) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.1830 / $0.2074 | Buy Now |
DISTI #
C941U332MUVDBA7317
|
TME | Capacitor: ceramic, X1/Y1, 3.3nF, Y5V, ±20%, THT, 10mm Min Qty: 1000 | 0 |
|
$0.1760 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C941U332MUVDBA7317
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C941U332MUVDBA7317
KEMET Corporation
Ceramic Capacitor, Ceramic, Y5V, -80/+30ppm/Cel TC, 0.0033uF, 4322
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS: X1/Y1 | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 400 V | |
Reference Standard | CAN; CSA; ENEC; IEC; UL; VDE | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -80/+30% ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5.5 mm |