-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0033uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ0814
|
Newark | 3300Pfv |Kemet C941U332MYWDBA7317 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 9000 |
|
$0.1040 / $0.1150 | Buy Now |
DISTI #
31Y1006
|
Newark | Ceramic Disc & Plate Capacitor, 900 Series, 3300 Pf, 20%, Y5U, 400 Vac, Radial Leaded Rohs Compliant: Yes |Kemet C941U332MYWDBA7317 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.1100 / $0.2980 | Buy Now |
DISTI #
2266-C941U332MYWDBA7317TR-ND
|
DigiKey | CAP CER 3300PF 400VAC Y5U RADIAL Min Qty: 1000 Lead time: 23 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
9000 In Stock |
|
$0.0950 / $0.1200 | Buy Now |
DISTI #
399-9502-3-ND
|
DigiKey | CAP CER 3300PF 400VAC Y5U RADIAL Min Qty: 1000 Lead time: 23 Weeks Container: Tape & Box (TB) | Limited Supply - Call |
|
$0.0860 | Buy Now |
DISTI #
C941U332MYWDBA7317
|
Avnet Americas | Ceramic Suppression Capacitor, 3300 pF, ± 20%, X1 / Y2, 400 Vac, 250 Vac, Radial Leaded - Tape and Reel (Alt: C941U332MYWDBA7317) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0840 / $0.0952 | Buy Now |
|
Onlinecomponents.com | Ceramic Disc Capacitor - 3300pF ±20% - 400VAC - Y5U - 11mm Dia - 10mm Lead Spacing - Kinked Leads - Ammo Pak |
9000 Partner Stock |
|
$0.0826 / $0.1162 | Buy Now |
DISTI #
C941U332MYWDBA7317
|
Avnet Americas | Ceramic Suppression Capacitor, 3300 pF, ± 20%, X1 / Y2, 400 Vac, 250 Vac, Radial Leaded - Tape and Reel (Alt: C941U332MYWDBA7317) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0840 / $0.0952 | Buy Now |
DISTI #
C941U332MYWDBA7317
|
TME | Capacitor: ceramic, X1/Y2, 3.3nF, Y5U, ±20%, THT, 10mm Min Qty: 1000 | 0 |
|
$0.0800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C941U332MYWDBA7317
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C941U332MYWDBA7317
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0033uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X1/Y2 | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 400 V | |
Reference Standard | CAN; CSA; ENEC; IEC; UL; VDE | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5U | |
Temperature Coefficient | -55/+20% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |