-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 20% -Tol, Y5V, -80/+30% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC4159
|
Newark | 4700Pfv |Kemet C941U472MYVDBA7317 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0770 / $0.0860 | Buy Now |
DISTI #
399-9504-1-ND
|
DigiKey | CAP CER 4700PF 400VAC Y5V RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
104 In Stock |
|
$0.0696 / $0.3900 | Buy Now |
DISTI #
C941U472MYVDBA7317
|
Avnet Americas | Ceramic Suppression Capacitor, 4700 pF, ± 20%, X1 / Y2, 400 Vac, 250 Vac, Radial Leaded - Tape and Reel (Alt: C941U472MYVDBA7317) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0795 / $0.0901 | Buy Now |
DISTI #
V72:2272_16995115
|
Arrow Electronics | Cap Ceramic Single Suppression X1/Y2 0.0047uF 400VAC/250VAC Y5V 20% (11 X 5mm) Radial Disc 10mm 125°C Ammo RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2203 Container: Cut Strips | Americas - 38 |
|
$0.1262 / $0.3644 | Buy Now |
DISTI #
70728748
|
RS | 4.7nF 250 V ac Ceramic Single Layer Capacitor, Y5V Dielectric C900 Series | KEMET C941U472MYVDBA7317 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1190 / $0.1260 | RFQ |
DISTI #
C941U472MYVDBA7317
|
TTI | Safety Capacitors 400/250V 4700pF Y5V 20% LS=10mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack |
Americas - 1000 In Stock |
|
$0.0730 / $0.0990 | Buy Now |
DISTI #
C941U472MYVDBA7317
|
Avnet Americas | Ceramic Suppression Capacitor, 4700 pF, ± 20%, X1 / Y2, 400 Vac, 250 Vac, Radial Leaded - Tape and Reel (Alt: C941U472MYVDBA7317) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0795 / $0.0901 | Buy Now |
DISTI #
C941U472MYVDBA7317
|
TME | Capacitor: ceramic, X1/Y2, 4.7nF, Y5V, ±20%, THT, 10mm Min Qty: 10000 | 0 |
|
$0.0820 | RFQ |
DISTI #
KEMET C941U472MYVDBA7317
|
PEI Genesis | Ceramic Capacitor | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C941U472MYVDBA7317
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C941U472MYVDBA7317
KEMET Corporation
Ceramic Capacitor, Ceramic, 20% -Tol, Y5V, -80/+30% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X1/Y2 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 400 V | |
Reference Standard | CAN; CSA; ENEC; IEC; UL; VDE | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -80/+30% ppm/°C | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |