-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0047uF, Through Hole Mount, 4722, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y7467
|
Newark | Ceramic Suppression Cap, X1/Y2, 4700Pf, Capacitance:4700Pf, Capacitance Tolerance:± 20%, Suppression Class:X1/Y2, Voltage Rating X:400V, Voltage Rating Y:250V, Capacitor Case/Package:Radial Leaded, Lead Spacing:10Mm Rohs Compliant: Yes |Kemet C951U472MVVDBA7317 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1540 | Buy Now |
DISTI #
399-9517-1-ND
|
DigiKey | CAP CER 4700PF 400VAC Y5V RADIAL Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
28446 In Stock |
|
$0.1473 / $0.6600 | Buy Now |
DISTI #
C951U472MVVDBA7317
|
Avnet Americas | Ceramic Suppression Capacitor, 4700 pF, ± 20%, X1 / Y1, 400 Vac, 400 Vac, Radial Leaded - Tape and Reel (Alt: C951U472MVVDBA7317) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.1683 / $0.1907 | Buy Now |
DISTI #
E02:0323_09178571
|
Arrow Electronics | Cap Ceramic Single Suppression X1/Y1 0.0047uF 400VAC Y5V 20% (12 X 5.5mm) Radial Disc 10mm 125°C Ammo Min Qty: 10000 Package Multiple: 1000 Lead time: 18 Weeks Date Code: 2326 | Europe - 39000 |
|
$0.1335 / $0.1425 | Buy Now |
DISTI #
V72:2272_16994812
|
Arrow Electronics | Cap Ceramic Single Suppression X1/Y1 0.0047uF 400VAC Y5V 20% (12 X 5.5mm) Radial Disc 10mm 125°C Ammo Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2231 Container: Cut Strips | Americas - 10153 |
|
$0.1927 / $0.6337 | Buy Now |
DISTI #
V36:1790_16994812
|
Arrow Electronics | Cap Ceramic Single Suppression X1/Y1 0.0047uF 400VAC Y5V 20% (12 X 5.5mm) Radial Disc 10mm 125°C Ammo Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks Date Code: 2314 | Americas - 3000 |
|
$0.1404 / $0.1908 | Buy Now |
DISTI #
70728759
|
RS | 4.7nF 400 V ac Ceramic Single Layer Capacitor, Y5V Dielectric C900 Series | KEMET C951U472MVVDBA7317 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1620 / $0.1660 | RFQ |
DISTI #
70833842
|
Verical | Cap Ceramic Single Suppression X1/Y1 0.0047uF 400VAC Y5V 20% (12 X 5.5mm) Radial Disc 10mm 125°C Ammo Min Qty: 1000 Package Multiple: 1000 Date Code: 2326 | Americas - 39000 |
|
$0.1332 / $0.1422 | Buy Now |
DISTI #
65552009
|
Verical | Cap Ceramic Single Suppression X1/Y1 0.0047uF 400VAC Y5V 20% (12 X 5.5mm) Radial Disc 10mm 125°C Ammo Min Qty: 40 Package Multiple: 1 Date Code: 2231 | Americas - 10153 |
|
$0.1927 / $0.3389 | Buy Now |
DISTI #
70357659
|
Verical | Cap Ceramic Single Suppression X1/Y1 0.0047uF 400VAC Y5V 20% (12 X 5.5mm) Radial Disc 10mm 125°C Ammo Min Qty: 1000 Package Multiple: 1000 Date Code: 2314 | Americas - 3000 |
|
$0.1404 / $0.1908 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C951U472MVVDBA7317
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C951U472MVVDBA7317
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0047uF, Through Hole Mount, 4722, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS: X1/Y1 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 400 V | |
Reference Standard | CAN; CSA; ENEC; IEC; UL; VDE | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -80/+30% ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5.5 mm |