Part Details for CA-17F1N8A85DU by Phoenix Contact
Overview of CA-17F1N8A85DU by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA-17F1N8A85DU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable connector - CA - straight - shielded: yes - Screw locking - M23 - No. of pos.: 17 - type of contact: Socket - Crimp connection - cable diameter range: 3 mm ... 14.5 mm | 0 |
|
$31.9500 / $40.5100 | Buy Now |
DISTI #
1619629
|
TTI | Circular Metric Connectors CA-17F1N8A85DU RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$30.3600 / $37.6000 | Buy Now |
|
Master Electronics | Cable connector - CA - straight - shielded: yes - Screw locking - M23 - No. of pos.: 17 - type of contact: Socket - Crimp connection - cable diameter range: 3 mm ... 14.5 mm | 0 |
|
$31.9500 / $40.5100 | Buy Now |
Part Details for CA-17F1N8A85DU
CA-17F1N8A85DU CAD Models
CA-17F1N8A85DU Part Data Attributes
|
CA-17F1N8A85DU
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
CA-17F1N8A85DU
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |