Part Details for CA-400UF-R1K by L-com Inc
Overview of CA-400UF-R1K by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA-400UF-R1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK2951
|
Newark | Coaxial Cable, Thermoplastic, 1000Ft, Coaxial Cable Type:Ca-400Uf, Wire Gauge:-, Conductor Area Csa:-, Impedance:50Ohm, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Black, Jacket Material:Thermoplastic Rohs Compliant: Yes |L-Com CA-400UF-R1K Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$2,390.0000 | Buy Now |
DISTI #
51T5308
|
Newark | Cable, Coax, 1000 , Black, 50 Ohm, Coaxial Cable Type:-, Wire Gauge:-, Conductor Area Csa:-, Impedance:50Ohm, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Black, Jacket Material:Thermoplastic Rohs Compliant: Yes |L-Com CA-400UF-R1K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
73601926
|
RS | L-com CA-400UF Ultra Flex Coax Cable Bulk Reel 1,000 Foot- | L-com CA-400UF-R1K Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$2,390.0000 | RFQ |
|
Onlinecomponents.com | CACA-400 ULTRA FLEX 1KFT REEL | 0 |
|
$2,072.1300 / $2,189.9900 | Buy Now |
DISTI #
CA-400UF-R1K
|
L-com US | L-com's CA-400UF Ultra Flex coax cable is deal for indoor or outdoor applications that require maximum flexibility due to curves, bends and twists. In addition these cables have excellent low loss characteristics. The CA-400UF low loss cable is a high performance alternative to Times Microwave LMR®-400UF and TerraWave® TWS-400UF. See data sheet and drawing for additional information and complete specifications. Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,944.0000 / $2,430.0000 | Buy Now |