Part Details for CA-80NFH-12GT-20 by Circuit Assembly
Overview of CA-80NFH-12GT-20 by Circuit Assembly
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CA-80NFH-12GT-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIRCA-80NFH-12GT-20
|
Heilind Electronics | 80 SHROUDED HEADER,LONG LATCH 12 AU | Americas - 376 in Stock |
|
$11.7049 / $12.3279 | Buy Now |
DISTI #
CIRCA-80NFH-12GT-20
|
Interstate Connecting Components | 80 SHROUDED HEADER,LONG LATCH 12 AU | 125 |
|
$11.7049 / $12.3279 | Buy Now |
Part Details for CA-80NFH-12GT-20
CA-80NFH-12GT-20 CAD Models
CA-80NFH-12GT-20 Part Data Attributes:
|
CA-80NFH-12GT-20
Circuit Assembly
Buy Now
Datasheet
|
Compare Parts:
CA-80NFH-12GT-20
Circuit Assembly
Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CIRCUIT ASSEMBLY CORP | |
Reach Compliance Code | unknown | |
Additional Feature | EJECTOR, LATCHED, SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 |