Part Details for CA-NMNFA002 by L-com Inc
Overview of CA-NMNFA002 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for CA-NMNFA002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T4689
|
Newark | Cable Assy, N Plug-N Jack, 2Ft, 50 Ohm, Connector To Connector:N-Type Plug To N-Type Jack, Coaxial Cable Type:Ca-195, Impedance:50Ohm, Cable Length - Imperial:2Ft, Cable Length - Metric:609.6Mm, Jacket Color:Black Rohs Compliant: Yes |L-Com CA-NMNFA002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 261 |
|
$25.7900 | Buy Now |
DISTI #
5073-CA-NMNFA002-ND
|
DigiKey | CACA-195 N-MALE/N-FEMALE 2FT Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$24.9258 / $33.1800 | Buy Now |
DISTI #
73604811
|
RS | N-Male to N-FemalePigtail 2 ft 195-Series- | L-com CA-NMNFA002 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$25.7900 | RFQ |
|
Onlinecomponents.com | CACA-195 N-MALE/N-FEMALE 2FT | 0 |
|
$21.4100 / $28.3400 | Buy Now |
DISTI #
CA-NMNFA002
|
L-com US | High quality fully tested N-Male to N-Female cable assemblies featuring high performance low loss 195-series coax cable. Not exactly what you are looking for? Build your own cable assembly with our Custom Product Configurator. Not sure what connector your radio has. Use our Radio to Connector-Type Cross-Reference. Min Qty: 1 Package Multiple: 1 | 261 |
|
$12.9000 / $25.7900 | Buy Now |