Part Details for CA-SMNMT020 by L-com Inc
Overview of CA-SMNMT020 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA-SMNMT020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T4950
|
Newark | Cable Assy, Sma Plug-N Plug, 20Ft, Connector To Connector:Sma Plug To N-Type Plug, Coaxial Cable Type:Ca-240, Impedance:50Ohm, Cable Length - Imperial:20Ft, Cable Length - Metric:6.096M, Jacket Color:Black Rohs Compliant: Yes |L-Com CA-SMNMT020 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.1900 | Buy Now |
DISTI #
5073-CA-SMNMT020-ND
|
DigiKey | CACA-240 SMA MALE/N-MALE 20FT Min Qty: 1 Lead time: 4 Weeks Container: Bag |
10 In Stock |
|
$41.2758 / $51.2200 | Buy Now |
DISTI #
73604172
|
RS | SMA-Male to N-Male 240 Series Assembly 20.0 ft- | L-com CA-SMNMT020 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$45.1900 | RFQ |
|
Onlinecomponents.com | CACA-240 SMA MALE/N-MALE 20FT | 0 |
|
$39.6700 / $52.5100 | Buy Now |
DISTI #
CA-SMNMT020
|
L-com US | High quality fully tested SMA Male to N-Male cable assemblies featuring high performance low loss 240-Series coax cable. Not exactly what you are looking for? Build your own cable assembly with our Custom Product Configurator. Not sure what connector your radio has. Use our Radio to Connector-Type Cross-Reference. Min Qty: 1 Package Multiple: 1 | 0 |
|
$22.6000 / $45.1900 | Buy Now |