Part Details for CA0161A22313012 by Amphenol Sine Systems
Overview of CA0161A22313012 by Amphenol Sine Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA0161A22313012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH1049
|
Newark | Ecomate 4 Position (3 +Pe) Circular Molded, Std. Strain Releif, Male To Leads, 14Awg, Pvc, Tc-Er, Ul Flexible Cable Assy, 13 Meter /Bag Rohs Compliant: Yes |Amphenol Sine/tuchel CA0161A22313012 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$131.7800 / $153.4000 | Buy Now |
DISTI #
71299767
|
RS | CableAssembly,4PosCircularMolded, MaletoLeads,14AWG, PVC, TC-ER,13Meter | Amphenol Sine Systems CA0161A22313012 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$176.7100 | RFQ |
DISTI #
AMECA0161A22313012
|
Heilind Electronics | CAB ASSY,MOLDD,4POS,CIRCLR 14AWG,MALE TO LEADS,13M | Americas - 0 in Stock |
|
$116.8615 / $158.8372 | Buy Now |
DISTI #
AMECA0161A22313012
|
Interstate Connecting Components | CAB ASSY,MOLDD,4POS,CIRCLR 14AWG,MALE TO LEADS,13M | 0 |
|
$116.8615 / $158.8372 | Buy Now |