Part Details for CA0161F116005 by Amphenol Sine Systems
Overview of CA0161F116005 by Amphenol Sine Systems
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA0161F116005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH1077
|
Newark | Ecomate 7 Position (6 +Pe) Female Receptacle, 16Awg Leads, Ul1015 , 0.5 Meter /Bag Rohs Compliant: Yes |Amphenol Sine/tuchel CA0161F116005 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.1400 / $15.6000 | Buy Now |
DISTI #
889-2489-ND
|
DigiKey | CBL CIRC 7POS FEM TO WIRE 1.64' Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
64 In Stock |
|
$14.3380 / $15.0700 | Buy Now |
DISTI #
71299755
|
RS | CableAssembly, 7PosMaleReceptacle, 14AWGLeads, UL1015, 0.5Meter | Amphenol Sine Systems CA0161F116005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 12 |
|
$19.7200 / $21.4300 | Buy Now |
DISTI #
AMECA0161F116005
|
Heilind Electronics | CAB ASSY,7POS,FEM RECPT UL1015,w/16AWG LEADS,0.5M | Americas - 0 in Stock |
|
$15.8815 / $17.6967 | Buy Now |
|
Onlinecomponents.com | Ecomate 7 Position (6 +PE) Female Receptacle, 16AWG Leads, UL1015 , 0.5 Meter RoHS: Compliant |
40 In Stock |
|
$14.2300 / $20.1900 | Buy Now |
DISTI #
76881364
|
Verical | Cable Assembly Circular 0.5m 16AWG Circular 7 Straight RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2403 | Americas - 38 |
|
$19.3180 / $26.2470 | Buy Now |
DISTI #
AMECA0161F116005
|
Interstate Connecting Components | CAB ASSY,7POS,FEM RECPT UL1015,w/16AWG LEADS,0.5M | 0 |
|
$15.8815 / $17.6967 | Buy Now |
|
Master Electronics | Ecomate 7 Position (6 +PE) Female Receptacle, 16AWG Leads, UL1015 , 0.5 Meter RoHS: Compliant |
40 In Stock |
|
$14.2300 / $20.1900 | Buy Now |