Part Details for CA0162C22610012 by Amphenol Sine Systems
Overview of CA0162C22610012 by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA0162C22610012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH1097
|
Newark | Ecomate 7 Position (6 +Pe) Circular Molded, Std. Strain Relief, M-F, 16Awg, Pvc, Tc-Er, Ul Flexible Cable Assy, 10 Meter /Bag Rohs Compliant: Yes |Amphenol Sine/tuchel CA0162C22610012 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$138.6800 / $153.8500 | Buy Now |
DISTI #
889-2470-ND
|
DigiKey | CBL 7POS FMALE TO MALE 32.8' Min Qty: 10 Lead time: 16 Weeks Container: Bulk |
2 In Stock |
|
$135.4248 / $145.6080 | Buy Now |
DISTI #
71299736
|
RS | CableAssembly,7PosCircularMolded, M-F,16AWG, PVC, TC-ER,10Meter | Amphenol Sine Systems CA0162C22610012 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$204.5400 | RFQ |
DISTI #
AMECA0162C22610012
|
Heilind Electronics | CAB ASSY,MOLDD,7POS,CIRCLR 16AWG,MALE TO FEM,10M | Americas - 4 in Stock |
|
$136.3847 / $167.1532 | Buy Now |
|
Onlinecomponents.com | Ecomate 7 Position (6 +PE) Circular Molded, Std. Strain relief, M-F, 16AWG, PVC, TC-ER, UL Flexible Cable Assy, 10 Meter RoHS: Compliant | 0 |
|
$126.0800 / $234.7400 | Buy Now |
DISTI #
AMECA0162C22610012
|
Interstate Connecting Components | CAB ASSY,MOLDD,7POS,CIRCLR 16AWG,MALE TO FEM,10M | 1 |
|
$136.3847 / $167.1532 | Buy Now |