Part Details for CA01COM-E14S-2P-01 by ITT Interconnect Solutions
Overview of CA01COM-E14S-2P-01 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA01COM-E14S-2P-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA01COM-E14S-2P-01-ND
|
DigiKey | CIRCULAR Min Qty: 100 Lead time: 22 Weeks Container: Bag | Temporarily Out of Stock |
|
$42.7702 | Buy Now |
DISTI #
CA01COM-E14S-2P-01
|
Avnet Americas | - Bulk (Alt: CA01COM-E14S-2P-01) Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$39.7040 / $51.0480 | Buy Now |
DISTI #
965-121643-0004
|
Mouser Electronics | Standard Circular Connector RoHS: Compliant | 0 |
|
$42.7600 | Order Now |
DISTI #
ITTCA01COM-E14S-2P-01
|
Heilind Electronics | CA01COM-E14S-2P-01 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$38.3700 / $105.0900 | Buy Now |
DISTI #
CA01COM-E14S-2P-01
|
Avnet Americas | - Bulk (Alt: CA01COM-E14S-2P-01) Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$39.7040 / $51.0480 | Buy Now |
DISTI #
CA01COM-E14S-2P-01
|
Avnet Americas | - Bulk (Alt: CA01COM-E14S-2P-01) Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$39.7040 / $51.0480 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$38.3700 / $105.0900 | Buy Now |
Part Details for CA01COM-E14S-2P-01
CA01COM-E14S-2P-01 CAD Models
CA01COM-E14S-2P-01 Part Data Attributes
|
CA01COM-E14S-2P-01
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA01COM-E14S-2P-01
ITT Interconnect Solutions
MIL Series Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 4 | |
Contact Sizes | 15S | |
Coupling Type | THREADED | |
Degrees of Rotation | ||
Other Description | CABLE CONNECTING PLUG | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYCHLOROPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14S | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
Unique Insert Number | 14S-2 |