Part Details for CA035M0022REC-0505 by YAGEO Corporation
Overview of CA035M0022REC-0505 by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA035M0022REC-0505
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA035M0022REC-0505
|
Avnet Americas | Aluminum Electrolytic Capacitor, 22 uF, 35 V, ± 20%, 2000 hours @ 85°C, Radial Can - SMD - Tape and Reel (Alt: CA035M0022REC-0505) RoHS: Compliant Min Qty: 20000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.0263 | Buy Now |
DISTI #
CA035M0022REC-0505
|
Avnet Americas | Aluminum Electrolytic Capacitor, 22 uF, 35 V, ± 20%, 2000 hours @ 85°C, Radial Can - SMD - Tape and Reel (Alt: CA035M0022REC-0505) RoHS: Compliant Min Qty: 20000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.0263 | Buy Now |
DISTI #
CA035M0022REC-0505
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 22 uF, 35 V, � 20%, 2000 hours @ 85�C, Radial Can - SMD (Alt: CA035M0022REC-0505) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now |
Part Details for CA035M0022REC-0505
CA035M0022REC-0505 CAD Models
CA035M0022REC-0505 Part Data Attributes:
|
CA035M0022REC-0505
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CA035M0022REC-0505
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2621
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 2621 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.4 mm | |
Leakage Current | 0.0077 mA | |
Length | 6.5 mm | |
Manufacturer Series | CA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 39 mA | |
Series | CA | |
Size Code | 2621 | |
Surface Mount | YES | |
Terminal Shape | FLAT | |
Width | 5.3 mm |
Alternate Parts for CA035M0022REC-0505
This table gives cross-reference parts and alternative options found for CA035M0022REC-0505. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA035M0022REC-0505, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AVS226M35C12B-F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 22uF, SURFACE MOUNT, 2621, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | CA035M0022REC-0505 vs AVS226M35C12B-F |