Part Details for CA035M0220REF-0810 by YAGEO Corporation
Overview of CA035M0220REF-0810 by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA035M0220REF-0810
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA035M0220REF-0810
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 35 V, ± 20%, 2000 hours @ 85°C, Radial Can - SMD - Tape and Reel (Alt: CA035M0220REF-0810) RoHS: Compliant Min Qty: 10000 Package Multiple: 500 Container: Reel | 0 |
|
$0.0882 | Buy Now |
|
Future Electronics | CA Series 220 uF 35 V 20 % Surface Mount Chip Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.0968 / $0.1130 | Buy Now |
DISTI #
CA035M0220REF-0810
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 35 V, ± 20%, 2000 hours @ 85°C, Radial Can - SMD - Tape and Reel (Alt: CA035M0220REF-0810) RoHS: Compliant Min Qty: 10000 Package Multiple: 500 Container: Reel | 0 |
|
$0.0882 | Buy Now |
DISTI #
CA035M0220REF-0810
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220 uF, 35 V, � 20%, 2000 hours @ 85�C, Radial Can - SMD (Alt: CA035M0220REF-0810) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now |
Part Details for CA035M0220REF-0810
CA035M0220REF-0810 CAD Models
CA035M0220REF-0810 Part Data Attributes:
|
CA035M0220REF-0810
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CA035M0220REF-0810
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3933
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 3933 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10.5 mm | |
Leakage Current | 0.077 mA | |
Length | 10 mm | |
Manufacturer Series | CA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 246 mA | |
Series | CA | |
Size Code | 3933 | |
Surface Mount | YES | |
Terminal Shape | FLAT | |
Width | 8.3 mm |