-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
7 SEG NUMERIC DISPLAY, HIGH EFFICIENCY RED, 10.16mm
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000997722
|
Sager | LED Displays & Accessories | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CA04-41EWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
CA04-41EWA
Kingbright
7 SEG NUMERIC DISPLAY, HIGH EFFICIENCY RED, 10.16mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | IC COMPATIBLE | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Orange | |
Configuration | COMMON ANODE, MULTIPLEXED, 4 DIGITS WITH DECIMAL POINT | |
Display Height | 10.16 mm | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Number of Characters | 4 | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 627 nm |